HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 747-008
- Mfr. Part No.:
- 21033812818
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 60 units)*
£1,991.34
(exc. VAT)
£2,389.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,991.34 | £33.189 |
*price indicative
- RS Stock No.:
- 747-008
- Mfr. Part No.:
- 21033812818
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 800mA | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Voltage | 57V | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Length | 26.3mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 800mA | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Voltage 57V | ||
Orientation Straight | ||
Contact Material Brass | ||
Length 26.3mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The HARTING M12 circular connectors with integrated transformer are designed for PoE+ applications and feature 8 contacts with X-coding. These connectors are shielded for protection and have a reflow soldering termination (SMT). The gender is female, and the insert material is liquid crystal polymer (LCP) in black. The contacts are MADE of brass with Au over Ni plating on the mating side. Housings must be ordered separately, and the connectors are packed in trays containing 60 pieces.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IP65 and IP67 rated
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female


