HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 751-748
- Mfr. Part No.:
- 21033812864
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £23.11 | - |
| 10 + | £21.26 | 8% |
*price indicative
- RS Stock No.:
- 751-748
- Mfr. Part No.:
- 21033812864
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 27.45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING M12-PP-PCB-THR-2PC-8P-XCOD-F-STR-SHLD serves as a reliable PCB adapter within the Circular connectors series, designed for use in applications requiring robust connectivity solutions. This component features a straight configuration and is meant for front mounting, ensuring compatibility with various installations. With its female gender specification and an unshielded arrangement, it adheres to modern industrial standards while facilitating an efficient assembly process. The product is crafted for reflow soldering termination methods, making it particularly suitable for automated transport and assembly on circuit boards, thus enhancing overall operational efficiency.
Features & Benefits
Rated for a current of 0.5 A, ensuring effective power management
Supports up to 50 V, providing versatility across various applications
Features a high impulse voltage rating of 0.8 kV, enhancing reliability under transient conditions
Offers pollution degree 3, suitable for demanding environments
Cat. 5 Class D transmission characteristics, facilitating data rates of up to 2.5 Gbit/s
Robust mating cycles of ≥100, promoting longevity in connections
Degree of protection IP65/IP67 when mated, safeguarding against dust and water
Constructed from liquid crystal polymer and copper alloy for superior durability
Available with a RoHS compliant designation, ensuring conformity with environmental regulations
Designed to withstand a limiting temperature range of -40 to +85 °C
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female


