HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 751-845
- Mfr. Part No.:
- 21033212851
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.63
(exc. VAT)
£27.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.63 |
| 10 + | £20.82 |
*price indicative
- RS Stock No.:
- 751-845
- Mfr. Part No.:
- 21033212851
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 2A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 30V | |
| Orientation | Straight | |
| Length | 27.8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 2A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 30V | ||
Orientation Straight | ||
Length 27.8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING M12-PP-PCB-THR-2PC-8P-ACOD-F-STR-SHLD is an Advanced circular connector designed for robust and reliable connections in various applications. Catering to both industrial and commercial needs, this connector offers exceptional performance with features such as a push-pull locking mechanism and reflow soldering termination method. Its IP65/IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. The combination of high-quality materials and precise engineering allows for greater durability and longevity, ensuring optimal functionality in demanding conditions.
Features & Benefits
Push-pull locking mechanism facilitates easy and secure mating
Reflow soldering termination enables efficient assembly processes
IP65/IP67 rating ensures superior dust and water resistance
Rated for 2 A current and 30 V voltage, ensuring reliable power delivery
Constructed from liquid crystal polymer and copper alloy for enhanced durability
High mating cycles of ≥100 provide long-lasting performance
Operating temperature ranges from -40 °C to +85 °C for versatile applications
Shielded design minimizes electromagnetic interference for cleaner signal integrity
Meets international standards IEC 61076-2-101 and IEC 61076-2-010 for quality assurance
RoHS compliant and meets California Proposition 65 considerations
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female


