HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 746-875
- Mfr. Part No.:
- 21033092505407
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£433.74
(exc. VAT)
£520.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £433.74 | £14.458 |
*price indicative
- RS Stock No.:
- 746-875
- Mfr. Part No.:
- 21033092505407
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 12A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 630V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Length | 27.6mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 12A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 125°C | ||
Voltage 630V | ||
Series Circular Connectors M12 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Length 27.6mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING Connector is designed to provide reliable connections in demanding industrial environments. This female PCB adapter, part of the Circular connectors M12 series, features a straight configuration and is suitable for power applications. Designed for reflow soldering termination (THR), it ensures optimal performance in high-density circuit boards. The Durable and shielded design offers reliable electrical performance, while its robust construction ensures resilience against environmental stresses, making it Ideal for various applications.
Features & Benefits
Designed for power applications with a total of 5 contacts
Equipped with a PE contact as a special feature for enhanced safety
Shielded design reduces electromagnetic interference
Straight configuration facilitates ease of assembly and integration
Meets the rigorous standards of IEC 61076-2-111 for connector specifications
Rated for a current of 12 A and voltage of 630 V to support demanding power requirements
Insulation resistance exceeds 10 Ω to ensure reliability in connections
Offers a high mating cycle durability of 100+ cycles for longevity in use
Constructed from polyamide material for excellent flammability resistance
Related links
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- Blue Spade Connectors


