HARTING Straight Adapter 5 M12 Male M12 Male
- RS Stock No.:
- 743-609
- Mfr. Part No.:
- 21033091505407
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£379.75
(exc. VAT)
£455.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £379.75 | £12.658 |
*price indicative
- RS Stock No.:
- 743-609
- Mfr. Part No.:
- 21033091505407
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 12A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 630V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Length | 32.5mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 12A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 630V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Length 32.5mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING PCB adaptor is designed for reliable connections in industrial applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 12 A, ensuring efficient power transmission in various environments.
Features & Benefits
Rated current of 12 A allows for robust power handling
IP65/IP67 rating provides protection against dust and water ingress
Reflow soldering termination ensures secure and efficient assembly
Copper alloy contacts enhance conductivity and durability
Au over Ni plating on mating side improves corrosion resistance
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards including RoHS and UL 94 V-0
Operating temperature range from -40 °C to 125 °C supports diverse applications
Compact length of 32.5 mm facilitates integration into limited spaces
K-coding ensures correct mating and prevents misconnection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 4 M12 Male M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male


