HARTING Straight Adapter 4 M12 Male M12 Male
- RS Stock No.:
- 738-279
- Mfr. Part No.:
- 21033811418
- Brand:
- HARTING
Subtotal (1 bag of 60 units)*
£625.69
(exc. VAT)
£750.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £625.69 | £10.428 |
*price indicative
- RS Stock No.:
- 738-279
- Mfr. Part No.:
- 21033811418
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Current | 4A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 32.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Current 4A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 32.6mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB receptacle male d-coded 4pol is designed for reliable connections in electronic applications. This PCB adaptor facilitates efficient signal transmission while ensuring robust performance in various environments.
Features & Benefits
Rated current of 4 A supports reliable power delivery
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (THR) ensures secure connections
Liquid crystal polymer (LCP) construction enhances durability
Au over Ni contact plating improves conductivity and corrosion resistance
IP65/IP67 rating provides protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C ensures versatility
Compliant with multiple standards for safety and environmental regulations
Four contacts enable efficient data and power transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female


