HARTING Straight Adapter 4 M12 Female 4 Male

Subtotal (1 unit)*

£514.15

(exc. VAT)

£616.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£514.15

*price indicative

RS Stock No.:
742-936
Mfr. Part No.:
21033812405
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

4A

Contact Gender A

Female

Connector Gender A

Female

Connector Size A

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

4

Number of Ports B

1

Number of Contacts B

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

250V

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Material

Copper Alloy

Length

17mm

Contact Plating

Gold

COO (Country of Origin):
CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 4 A and a voltage of 250 V.

Features & Benefits


IP67 rating ensures protection against dust and water ingress

Rated current of 4 A supports efficient power transmission

Straight orientation simplifies installation in tight spaces

Reflow soldering termination allows for automated assembly processes

Constructed from copper alloy for excellent conductivity

Gold plating on mating side enhances corrosion resistance

Liquid crystal polymer (LCP) construction offers high thermal stability

Complies with multiple standards including RoHS and UL 94 V-0

Compact length of 17 mm facilitates space-saving designs

D-coding ensures correct mating and prevents misconnection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

Related links