HARTING Straight Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 739-244
- Mfr. Part No.:
- 21033112411
- Brand:
- HARTING
Subtotal (1 unit)*
£514.15
(exc. VAT)
£616.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.15 |
*price indicative
- RS Stock No.:
- 739-244
- Mfr. Part No.:
- 21033112411
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Length | 17mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Length 17mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 4 A and a voltage of 250 V.
Features & Benefits
Rated current of 4 A ensures reliable power transmission
Voltage rating of 250 V supports a wide range of applications
IP67 rating provides protection against dust and water ingress
Straight orientation simplifies installation in tight spaces
Reflow soldering termination allows for efficient assembly processes
Constructed from copper alloy for excellent conductivity
Gold plating on mating side enhances corrosion resistance
Compliant with multiple standards for quality assurance
Operating temperature range of -40 °C to 85 °C ensures versatility
Compact length of 17 mm facilitates space-saving designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male 4 Female
- HARTING Straight Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male


