HARTING Straight Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 742-679
- Mfr. Part No.:
- 21033212518
- Brand:
- HARTING
Subtotal (1 bag of 60 units)*
£707.70
(exc. VAT)
£849.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £707.70 | £11.795 |
*price indicative
- RS Stock No.:
- 742-679
- Mfr. Part No.:
- 21033212518
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 27.8mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB Receptacle Female A-Coded 5pol is designed for reliable connections in PCB applications, providing a robust Interface for electronic components. Its high-quality construction ensures durability and performance in various environments.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP65 and IP67 ratings ensure protection against dust and water
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (THR) allows for automated assembly
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Liquid crystal polymer (LCP) construction offers thermal stability
Complies with multiple standards for safety and reliability
Operating temperature range from -40 °C to 85 °C accommodates diverse applications
Five contacts provide versatile connectivity options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female


