HARTING Straight Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 739-257
- Mfr. Part No.:
- 21033111516
- Brand:
- HARTING
Subtotal (1 unit)*
£495.39
(exc. VAT)
£594.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.39 |
*price indicative
- RS Stock No.:
- 739-257
- Mfr. Part No.:
- 21033111516
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 21.4mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 21.4mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration into electronic systems, facilitating reliable connections in various applications. With a rated current of 4 A and an IP67 rating, it ensures durability and protection against environmental factors.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP67 rating provides protection against dust and water ingress
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (SMT) enables automated assembly
Five contacts ensure reliable connectivity for multiple signals
Copper alloy construction enhances conductivity and durability
Gold plating on mating side improves corrosion resistance
Liquid crystal polymer (LCP) material withstands high temperatures
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- HARTING Straight Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12


