HARTING Straight Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 739-693
- Mfr. Part No.:
- 21033411505
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£354.76
(exc. VAT)
£425.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £354.76 | £35.476 |
*price indicative
- RS Stock No.:
- 739-693
- Mfr. Part No.:
- 21033411505
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 4A | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Han | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 4A | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Han | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27mm | ||
- COO (Country of Origin):
- DE
The HARTING PCB adaptor is designed for reliable connections in industrial applications, featuring a straight orientation and reflow soldering termination. With an IP67 rating, it ensures protection against dust and water, making it suitable for various environments.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP67 rating provides protection against dust and water ingress
Reflow soldering termination allows for automated assembly processes
Five contacts ensure reliable connectivity for multiple signals
Copper alloy contacts with gold plating enhance conductivity and durability
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards for safety and reliability
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compact length of 27 mm facilitates integration into space-constrained applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Female 5 Male
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female


