HARTING Straight PCB Card Adapter 5 M12 Male 5 Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£21.77

(exc. VAT)

£26.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£21.77-
10 +£20.037%

*price indicative

RS Stock No.:
746-890
Mfr. Part No.:
21033411531
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Contact Gender A

Male

Connector Gender A

Male

Current

4A

Contact Gender B

Female

Connector Gender B

Female

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Series

Circular Connectors M12

Voltage

50V

Standards/Approvals

RoHS

Orientation

Straight

Length

33.2mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
RO
The HARTING PCB receptacle male front B-cod 5-pole serves as a robust interconnection solution designed for front mounting applications. This connector is tailored for PCB adapter use with a screw locking mechanism, ensuring secure and reliable connections. With its shielding properties and Durable structure, it's engineered to withstand various environmental challenges, making it suitable for demanding industrial settings. The design emphasises ease of use, providing a high-performance option for those seeking dependable connectivity in circular connector applications.

Features & Benefits


Compatible with reflow soldering termination (THR), facilitating easy integration with manufacturing processes

Gendered connector designed specifically as a male unit, ensuring precise mating with corresponding parts

Incorporates 5 contacts for efficient electrical transmission, suitable for various applications

Meets IEC 60529 standards for IP65/IP67 protection, assuring reliability in potentially harsh conditions

Constructed with high-quality materials including LCP and copper alloy, ensuring long-lasting performance

Rated for 4 A current and 50 V voltage, making it robust for various operational requirements

Features a limiting temperature range of -40 to +85 °C, suitable for diverse environments

Mating cycles rated at a minimum of 100, ensuring durability and reliability over time

Includes compliance with RoHS and REACH regulations, supporting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy