HARTING Straight PCB Card Adapter 5 M12 Female M12 Female

Get a bulk buy discount

Add 10 more to save £18.10

View bulk pricing options

Subtotal (1 unit)*

£22.63

(exc. VAT)

£27.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£22.63-
10 +£20.82£18.10

*price indicative

RS Stock No.:
747-427
Mfr. Part No.:
21033962531
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

16A

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Contact Gender B

Female

Connector Gender B

Female

Connector Size B

M12

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Voltage

63V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Length

27.6mm

COO (Country of Origin):
RO
The HARTING PCB recept housing and insert for female connectors delivers reliable performance in electronic applications. Designed specifically for front mounting, this product features an adaptation that ensures optimal connectivity and secure assembly within various setups. With a robust build tailored for reflow soldering termination, the receptacle is Ideal for high-demand environments where durability and safety are paramount. Its thoughtful design includes shielding for enhanced signal integrity, making it suitable for critical applications in the power and automation sectors. This component is compliant with international standards, ensuring both reliability and safety in electrical installations.

Features & Benefits


Constructed with a zinc die-cast housing for enhanced durability and resilience

Features L-coded male connectors for precise integration and improved security

Rated for a current capacity of 16 A, allowing for use in various power applications

Withstand rated voltage of 63 V ensures compatibility with a wide range of systems

Designed with an insulation resistance greater than 10 Ω, enhancing overall safety

Provides a rating of IP65/IP67 for excellent protection against dust and moisture

Capable of enduring extreme temperature ranges from -40 to +85 °C

Offers a mating cycle life of over 100, assuring long-lasting performance

Constructed with materials that comply with RoHS and REACH regulations for environmental safety

Compliant with specifications from IEC 61076-2-111, ensuring adherence to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy