HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

Image representative of range

Subtotal (1 bag of 60 units)*

£893.23

(exc. VAT)

£1,071.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£893.23£14.887

*price indicative

RS Stock No.:
746-990
Mfr. Part No.:
21033092505
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

12A

Connector Gender A

Female

Contact Gender A

Female

Connector Size A

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Contacts B

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

630V

Orientation

Straight

Contact Plating

Gold

Length

27.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12-PCB-THR-2PC-5P-KCOD-F-STR-SHLD serves as a PCB adapter designed for reliable connections in various electronic applications. This female connector features a straight specification and is Ideal for reflow soldering termination, ensuring a robust integration into circuit boards. Its shielding capabilities enhance signal integrity by minimising interference, making it particularly suitable for power applications. With a Compact design accommodating five contacts, including four power contacts and a PE contact, it stands out in functionality and performance. This product adheres to several critical standards and is particularly advantageous in environments requiring high reliability, making it a preferred choice for engineers focusing on safety and compliance.

Features & Benefits


Designed for PCB integration with a female gender configuration

Suitable for reflow soldering, ensuring efficient manufacturing processes

Incorporates shielding to enhance signal integrity and reduce electromagnetic interference

Features five contacts, including four dedicated for power and one PE contact, enhancing versatility in applications

Rated for a current of 12 A and voltage up to 630 V, suitable for diverse electrical contexts

Offers high insulation resistance (<gt/>10 Ω) and minimal contact resistance (≤10 mΩ), ensuring excellent performance

Constructed from Durable materials such as polyamide and copper alloy, ensuring longevity and reliability

Complies with RoHS and REACH regulations, reflecting a commitment to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy