HARTING Straight PCB Card Adapter 8 M12 Male 8 Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£23.82

(exc. VAT)

£28.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.82-
10 +£21.918%

*price indicative

RS Stock No.:
746-997
Mfr. Part No.:
21033211830
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

2A

Contact Gender A

Male

Connector Size A

M12

Connector Gender A

Male

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

30V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

34.1mm

COO (Country of Origin):
RO
The HARTING PCB receptacle male back A-cod 8-pole is engineered to provide reliable connectivity in various electronic applications. Designed for reflow soldering termination, this connector ensures a Durable and robust connection, making it Ideal for rear mounting in industrial equipment. With an 8-pole structure and A-coding, it guarantees correct mating while supporting a rated current of 2 A and a rated voltage of 30 V. This receptacle is shielded for enhanced signal integrity and is compliant with international standards, addressing the needs of modern electronic systems.

Features & Benefits


Rated current of 2 A enables effective power transmission

Rated voltage of 30 V ensures compatibility with various applications

Shielded design enhances signal integrity and reduces electromagnetic interference

Reflow soldering termination method simplifies installation and enhances reliability

Constructed with liquid crystal polymer for high performance and durability

Mating cycles of ≥100 ensure long-lasting operational life

IP65/IP67 protection levels provide resistance against dust and water ingress

Zinc die-cast housing enhances mechanical strength and longevity

RoHS compliant with exemptions, ensuring adherence to environmental standards

Meets IEC 61076-2-101 standards, providing assurance of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy