HARTING Straight Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 741-140
- Mfr. Part No.:
- 21033111815
- Brand:
- HARTING
Subtotal (1 bag of 25 units)*
£145.56
(exc. VAT)
£174.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £145.56 | £5.822 |
*price indicative
- RS Stock No.:
- 741-140
- Mfr. Part No.:
- 21033111815
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Gender B | Male | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 22.7mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Gender B Male | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 22.7mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration into electronic systems, facilitating reliable connections in various applications. With a rated current of 2 A and an IP67 rating, it ensures durability and protection against environmental factors.
Features & Benefits
PCB Adaptor provides reliable connectivity for electronic systems
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (SMT) ensures secure and efficient assembly
Rated current of 2 A supports various low-power applications
Eight contacts enable versatile connectivity options
Copper alloy construction enhances electrical conductivity
Gold plating on mating side improves corrosion resistance
A-coding ensures correct mating and prevents misconnection
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliant with multiple standards for enhanced reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male


