HARTING Straight PCB Card Adapter 8 M12 Female 8 Male

Get a bulk buy discount

Add 10 more to save £19.10

View bulk pricing options

Subtotal (1 unit)*

£23.86

(exc. VAT)

£28.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.86-
10 +£21.95£19.10

*price indicative

RS Stock No.:
746-680
Mfr. Part No.:
21033212830
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Current

2A

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Ports B

1

Number of Contacts B

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

30V

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

27.8mm

COO (Country of Origin):
RO
The HARTING PCB receptacle female back A-cod 8-pole is designed to facilitate dependable electrical connections within circular connector systems. This product serves a Crucial role in various applications, ensuring efficient data and power transmission. With a robust construction suitable for rear mounting, it meets the stringent requirements of modern electronic systems. The A-coding provides enhanced reliability while accommodating a Compact design that simplifies integration into diverse environments. Ideal for use in sectors requiring precise and secure electrical interconnections, this receptacle promotes both longevity and performance in demanding operational settings.

Features & Benefits


Utilises a reflow soldering termination method for reliable assembly

Designed with 8 contacts, offering efficient connection capabilities

Features a shielded design to prevent interference and enhance performance

Rated for a current of 2 A and voltage of 30 V, ensuring robust electrical performance

Mates to connectors offering a degree of protection up to IP65/IP67 in mated conditions

Constructed from liquid crystal polymer (insert) and copper alloy (contacts) for durability

Compatible with a wide temperature range, from -40°C to +85°C, for diverse environmental conditions

Compliant with RoHS standards, supporting environmental safety initiatives

Equipped with a screw locking mechanism, ensuring a secure fit and preventing disconnection

Approved according to IEC 61076-2-101 standards, ensuring industry compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy