HARTING Straight Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 743-805
- Mfr. Part No.:
- 21033812807
- Brand:
- HARTING
Subtotal (1 bag of 60 units)*
£749.63
(exc. VAT)
£899.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £749.63 | £12.494 |
*price indicative
- RS Stock No.:
- 743-805
- Mfr. Part No.:
- 21033812807
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 27.45mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 27.45mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Har-speed M12 PCB Cat5 Receptacle Straight is a PCB adaptor designed for reliable connections in various applications. It features a robust construction that ensures effective signal transmission while maintaining a Compact form factor.
Features & Benefits
Rated current of 0.5 A supports efficient power delivery
IP65 and IP67 ratings provide protection against dust and water
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (THR) ensures secure connections
Copper alloy contacts with gold plating enhance conductivity
8 contacts facilitate multiple signal pathways
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled Adapter 8 M12 Female 8
