HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 747-009
- Mfr. Part No.:
- 21033812863
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£33.43
(exc. VAT)
£40.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £33.43 | - |
| 10 + | £30.75 | 8% |
*price indicative
- RS Stock No.:
- 747-009
- Mfr. Part No.:
- 21033812863
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 500mA | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 500mA | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB Adapter serves as an Advanced solution for connecting PCB applications through a durable, push-pull design. This circular connector is specifically tailored for efficient reflow soldering termination, ensuring robust connections in demanding environments. Its female gender and multiple contact configuration showcase versatility for various electrical needs, while the inclusion of shielding enhances signal integrity. The connectors sturdy construction adheres to international specifications, ensuring safety and reliability in both commercial and industrial usage. Features such as the IP65/IP67 protection rating make it suitable for harsh conditions, reinforcing its Value in critical applications.
Features & Benefits
Designed specifically for PCB applications, ensuring compatibility and ease of use
Features reflow soldering termination for efficient assembly in automated processes
Equipped with eight contacts for diverse application requirements and increased functionality
Push-pull locking mechanism provides secure connections while facilitating easy handling
Rated for a maximum current of 0.5A, enhancing compatibility with low-power electronic devices
Achieves a rated voltage of 50V, making it suitable for various electrical systems
Offers excellent environmental protection with an IP65/IP67 rating, safeguarding against dust and water ingress
Utilises high-quality materials including liquid crystal polymer and copper alloy for reliability and performance
Compliant with RoHS standards, supporting eco-friendly practices in electronic manufacturing
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female


