HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 744-064
- Mfr. Part No.:
- 21033814804
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£1,277.12
(exc. VAT)
£1,532.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,277.12 | £42.571 |
*price indicative
- RS Stock No.:
- 744-064
- Mfr. Part No.:
- 21033814804
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 500mA | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Length | 33.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 500mA | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Angled | ||
Length 33.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- RO
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring an angled design for rear mounting. It supports reflow soldering termination and is suitable for environments requiring IP65 and IP67 protection.
Features & Benefits
Rated current of 0.5 A ensures efficient power transmission
Eight contacts provide robust connectivity for multiple signals
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Liquid crystal polymer construction offers durability and thermal stability
IP65 and IP67 ratings protect against dust and water ingress
Angled orientation facilitates space-saving installations
Compliant with multiple standards including RoHS and UL for safety assurance
Suitable for reflow soldering, streamlining assembly processes
Compact length of 33.55 mm allows for integration in tight spaces
Coding with X-coding prevents incorrect connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female


