HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 739-620
- Mfr. Part No.:
- 21033814822
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£1,037.95
(exc. VAT)
£1,245.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,037.95 | £34.598 |
*price indicative
- RS Stock No.:
- 739-620
- Mfr. Part No.:
- 21033814822
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 800mA | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 57V | |
| Orientation | Angled | |
| Contact Material | Brass | |
| Length | 33.9mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 800mA | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 57V | ||
Orientation Angled | ||
Contact Material Brass | ||
Length 33.9mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The HARTING M12 Transf. 1000Base-t X ANG W/ PoE+ is a PCB adaptor designed for robust Ethernet connections in demanding environments. It combines the functions of a connector and transformer while maintaining Compact dimensions, ensuring reliable performance in transportation and automation applications.
Features & Benefits
M8 (M8 D-Coded), M12 and 7/8 In compatibility allows versatile use across various applications
All-purpose use for data, signal, and power simplifies integration in diverse systems
PushPull or screw-on options enhance installation flexibility and ease of use
Space savings of up to 30% optimise design and layout in Compact spaces
Simplifies planning and design-in for PCBs, reducing development time
Power transmission using PoE+ supports efficient energy delivery to devices
Best signal integrity ensures reliable data transmission in critical applications
IP65 and IP67 ratings provide protection against moisture and dust in harsh environments
Operating temperature range of -40 °C to 85 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in various industries
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in demanding environments
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures to protect against environmental factors
Used in telecommunications and signal transmission for robust network connections
Is this product suitable for low-voltage DC circuits?
Yes, it operates at a voltage of 57 V.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 12 M12 Female 12 Male
- HARTING Angled Adapter 5 M12 Female 5 Male


