HARTING Straight Adapter 8 M12 Female 8 Male

Subtotal (1 unit)*

£617.40

(exc. VAT)

£740.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£617.40

*price indicative

RS Stock No.:
742-935
Mfr. Part No.:
21033112811
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

2A

Contact Gender A

Female

Connector Gender A

Female

Connector Size A

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Voltage

30V

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CZ
The HARTING PCB adaptor is designed for reliable connectivity in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 2 A, making it suitable for various industrial and automation systems.

Features & Benefits


PCB adaptor provides seamless integration into electronic circuits

Straight orientation simplifies installation in tight spaces

Reflow soldering termination ensures robust connections

Rated current of 2 A supports efficient power transmission

Eight contacts facilitate multiple connections in a Compact design

Copper alloy construction enhances conductivity and durability

Gold plating on mating side improves corrosion resistance

A-coding ensures correct alignment and prevents misconnection

IP67 rating protects against dust and water ingress

Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy