HARTING Straight Adapter 8 M12 Female 8 Male

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£39.14

(exc. VAT)

£46.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£39.14-
10 +£36.017%

*price indicative

RS Stock No.:
739-718
Mfr. Part No.:
21033812824
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Current

800mA

Connector Gender B

Male

Contact Gender B

Male

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Voltage

57V

Orientation

Straight

Contact Material

Brass

Contact Plating

Gold

Length

26.3mm

COO (Country of Origin):
CN
The HARTING M12 MAGNETICS X-CODED Straight PoE PCB Adaptor is designed for efficient power and data transmission in industrial applications. It features an integrated transformer and is suitable for front mounting, providing reliable connectivity in demanding environments.

Features & Benefits


IP65 and IP67 ratings ensure protection against dust and water ingress

Rated current of 0.8 A supports reliable power delivery

Integrated transformer optimises power over Ethernet functionality

Reflow soldering termination allows for efficient assembly processes

Straight orientation simplifies installation in tight spaces

Liquid crystal polymer construction enhances durability and thermal resistance

Gold-plated brass contacts ensure excellent conductivity and corrosion resistance

Complies with multiple standards for safety and environmental regulations

Compact length of 26.3 mm facilitates space-saving designs

X-coding provides secure and reliable connections for high-speed data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in telecommunications and signal transmission

What is the maximum operating temperature?


The maximum operating temperature is 85 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy