HARTING Straight Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 740-989
- Mfr. Part No.:
- 21033111816
- Brand:
- HARTING
Subtotal (1 unit)*
£485.98
(exc. VAT)
£583.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £485.98 |
*price indicative
- RS Stock No.:
- 740-989
- Mfr. Part No.:
- 21033111816
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Current | 2A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 30V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 22.7mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Current 2A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 30V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 22.7mm | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration into electronic systems, facilitating reliable connections in various applications. With a rated current of 2 A and an IP67 rating, it ensures durability and protection against environmental factors.
Features & Benefits
Rated current of 2 A supports efficient power transmission
IP67 rating provides protection against dust and water ingress
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (SMT) enables automated assembly
Copper alloy contacts ensure excellent conductivity and reliability
Gold plating on mating side enhances corrosion resistance
Liquid crystal polymer (LCP) construction offers thermal stability
Complies with multiple standards including RoHS and UL 94 V-0
Compact length of 22.7 mm allows for space-saving designs
A-coding ensures correct mating and prevents misconnection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 30 V.
Related links
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male


