HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 739-681
- Mfr. Part No.:
- 21033814827
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£48.84
(exc. VAT)
£58.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £48.84 | - |
| 10 + | £44.93 | 8% |
*price indicative
- RS Stock No.:
- 739-681
- Mfr. Part No.:
- 21033814827
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 800mA | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 57V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Angled | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Length | 33.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 800mA | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 57V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Angled | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Length 33.9mm | ||
- COO (Country of Origin):
- CN
The HARTING M12 MAGNETICS X-CODED Angled Power over Ethernet (PoE+) PCB Adaptor is designed for efficient signal and power transmission in Compact applications. Its integrated transformer and robust construction ensure reliable performance in various environments, making it Ideal for front mounting in industrial settings.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Rated current of 0.8 A supports reliable power delivery
Angled orientation facilitates space-saving installations
Integrated transformer enhances signal integrity and performance
Reflow soldering termination (SMT) simplifies assembly processes
Brass contacts with gold plating ensure excellent conductivity
Liquid crystal polymer (LCP) construction offers thermal stability
Complies with multiple standards for safety and reliability
Suitable for use in temperatures ranging from -40 °C to 85 °C
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 12 M12 Female 12 Male


