HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 746-528
- Mfr. Part No.:
- 21033812812
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save £19.60
View bulk pricing optionsSubtotal (1 unit)*
£24.45
(exc. VAT)
£29.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £24.45 | - |
| 10 + | £22.49 | £19.60 |
*price indicative
- RS Stock No.:
- 746-528
- Mfr. Part No.:
- 21033812812
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 500mA | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Length | 27.45mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 500mA | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Length 27.45mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING M12 Cat5 Bu gerade HWM is designed for reliable connectivity in various industrial applications. This female PCB adapter features a robust straight design tailored for rear mounting, facilitating efficient installation in tight spaces. Constructed to ensure high durability across numerous mating cycles, this connector is particularly suited for environments demanding stringent electrical characteristics. Its capabilities extend to transmission rates of up to 2.5 Gbit/s, meeting rigorous standards in performance and safety, making it a trustworthy choice for connection needs.
Features & Benefits
Constructed with an unshielded design, promoting flexibility in installation
Compatible with reflow soldering termination (THR) for optimal assembly
Supports data transmission up to 2.5 Gbit/s, ensuring high-speed connectivity
Rated for up to 0.5 A current and a voltage of 50 V, catering to various electrical applications
Features X-coding to enhance performance in data transmission
IP65/IP67 protection rating guarantees reliability in challenging environments
Constructed from liquid crystal polymer and copper alloy, offering robust material properties
Tightening torque of 2 Nm ensures secure assembly
Complies with IEC standards, affirming adherence to international regulations
RoHS compliant, materials maintained within legal limits for lead content
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male


