Provertha 90° Adapter M12 Male M12 Female

Subtotal (1 unit)*

£88.90

(exc. VAT)

£106.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.90

*price indicative

RS Stock No.:
899-441
Mfr. Part No.:
42-920137
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

Adapter

Connector Size A

M12

Connector Gender A

Male

Current

500mA

Contact Gender A

Male

Connector Size B

M12

Connector Gender B

Female

Contact Gender B

Female

Number of Ports A

8

Number of Ports B

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

IP Rating

IP67

Series

42 Series

Voltage

48V

Orientation

90°

Contact Plating

Nickel Plated Gold

Contact Material

Copper Alloy

COO (Country of Origin):
HU
The Provertha adapter facilitates high-speed connections between devices using differing cabling systems, ensuring seamless data transfer capabilities.

Compact design enhances space efficiency with a small outer diameter

90° angled configuration allows for flexible installation in tight spaces

Male M12 X-code and Female M12 D-code connections support diverse applications

Full metal housing provides effective shielding against electromagnetic interference

M12 locking nut ensures secure connections even in demanding environments

High durability with over 250 mating cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy