HARTING Straight Adapter 8 M12 Female 8 Male

Subtotal (1 unit)*

£713.71

(exc. VAT)

£856.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.71

*price indicative

RS Stock No.:
744-424
Mfr. Part No.:
21033212803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

2A

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Ports B

1

Number of Contacts B

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

UL 94 V-0

Voltage

30V

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Length

18.3mm

COO (Country of Origin):
CZ
The HARTING PCB Adaptor is designed for seamless integration in electronic applications, providing reliable connectivity with a rated current of 2 A. Its robust construction and IP67 rating ensure performance in demanding environments, making it Ideal for various industrial uses.

Features & Benefits


PCB Adaptor facilitates easy integration into electronic systems

Straight orientation simplifies installation in tight spaces

Reflow soldering termination (SMT) ensures reliable connections

Rated current of 2 A supports efficient power transmission

Eight contacts enhance connectivity options for complex applications

Copper alloy contacts provide excellent conductivity and durability

Gold plating over nickel on mating side ensures corrosion resistance

A-coding prevents incorrect connections, enhancing safety

Liquid crystal polymer (LCP) construction offers thermal stability

IP67 rating protects against dust and water ingress

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, it is rated for a voltage of 30 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy