HARTING Straight Adapter 8 M12 Female 8 Male

Subtotal (1 bag of 25 units)*

£221.47

(exc. VAT)

£265.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£221.47£8.859

*price indicative

RS Stock No.:
742-680
Mfr. Part No.:
21033212802
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

2A

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Connector Gender B

Male

Contact Gender B

Male

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

30V

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

18.3mm

COO (Country of Origin):
CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 2 A and an IP67 rating for environmental protection.

Features & Benefits


Rated current of 2 A ensures reliable power transmission

IP67 rating provides protection against dust and water ingress

Reflow soldering termination allows for efficient assembly processes

8 contacts facilitate multiple connections in a Compact design

Copper alloy contacts with gold plating enhance conductivity and durability

Liquid crystal polymer construction offers high thermal stability

A-coding ensures correct mating and prevents misconnection

Maximum operating temperature of 85 °C supports diverse applications

Minimum operating temperature of -40 °C ensures performance in extreme conditions

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 85 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy