HARTING Adapter 8 Female 8 Male

Image representative of range

Get a bulk buy discount

Add 10 more to save £35.10

View bulk pricing options

Subtotal (1 unit)*

£43.84

(exc. VAT)

£52.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£43.84-
10 +£40.33£35.10

*price indicative

RS Stock No.:
741-830
Mfr. Part No.:
21033812825
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Connector Gender A

Female

Contact Gender A

Female

Current

800mA

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Ports B

1

Number of Contacts B

8

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Voltage

57V

Contact Material

Brass

Contact Plating

Gold

Length

26.3mm

COO (Country of Origin):
CN
The HARTING M12 MAGNETICS X.CODED Straight PCB Adaptor is designed for Power over Ethernet applications, providing reliable connectivity with integrated transformer functionality. Its robust construction ensures efficient performance in various industrial environments.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Rated current of 0.8 A supports reliable power transmission

Integrated transformer enhances functionality for Power over Ethernet applications

Reflow soldering termination allows for efficient assembly processes

Straight orientation simplifies installation in tight spaces

Liquid crystal polymer construction ensures durability and thermal stability

Brass contacts with gold plating improve conductivity and corrosion resistance

Complies with multiple standards including RoHS and IEC 61076-2-109 for quality assurance

Compact length of 26.3 mm facilitates space-saving designs

X-coding prevents incorrect connections, enhancing safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in telecommunications and signal transmission

Is this product suitable for low-voltage DC circuits?


Yes, this product operates at a maximum voltage of 57 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy