HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 738-483
- Mfr. Part No.:
- 21033814810
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£47.01
(exc. VAT)
£56.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £47.01 | - |
| 10 + | £43.25 | 7% |
*price indicative
- RS Stock No.:
- 738-483
- Mfr. Part No.:
- 21033814810
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 500mA | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Length | 33.55mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 500mA | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Angled | ||
Length 33.55mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING M12 Cat6A Receptacle Angled Female Front is a PCB adaptor designed for efficient connectivity in various applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for both industrial and commercial use.
Features & Benefits
Rated current of 0.5 A supports reliable power transmission
IP65 and IP67 ratings provide protection against dust and water ingress
Angled orientation facilitates space-saving installations
Reflow soldering termination (THR) ensures secure connections
Includes housing for easy front mounting
Eight contacts enhance connectivity options
Copper alloy contacts with gold plating ensure excellent conductivity
Maximum operating temperature of 85 °C allows for versatile applications
Compliant with multiple standards for safety and reliability
Liquid crystal polymer construction offers durability and resistance to harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 12 M12 Female 12 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
