TE Connectivity 45° Circular Connector Adapter
- RS Stock No.:
- 476-821
- Distrelec Article No.:
- 303-24-265
- Mfr. Part No.:
- 255577-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£531.70
(exc. VAT)
£638.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £531.70 |
*price indicative
- RS Stock No.:
- 476-821
- Distrelec Article No.:
- 303-24-265
- Mfr. Part No.:
- 255577-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Orientation | 45° | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Orientation 45° | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Length 40mm | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is designed to provide robust cable entry features for circular connectors, specifically accommodating cable diameters between 0.2 to 11.1 mm. Manufactured from durable aluminium, this product ensures strength and reliability in demanding environments. Its 45° body orientation offers exceptional usability, allowing for optimised space management within complex assemblies. This backshell not only enhances the integrity of the connection but also supports smooth installation and maintenance procedures. With proven salt spray resistance and a wide operational temperature range, it stands against harsh operating conditions, making it an ideal choice for mission-critical applications across various industries.
Optimised for circular connectors ensuring secure cable management
Constructed from high quality aluminium for enhanced durability
Designed for use in environments with strict operational demands
Ensures maximum protection against environmental factors
Compatible with multiple connector shell sizes for versatility
Low halogen content adds to environmental compliance and safety
Ease of installation facilitates quicker assembly processes
Salt spray tested to guarantee long lasting performance
Related links
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity Straight Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter J
