TE Connectivity Straight Circular Connector Adapter
- RS Stock No.:
- 477-603
- Distrelec Article No.:
- 303-24-098
- Mfr. Part No.:
- 153505-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-603
- Distrelec Article No.:
- 303-24-098
- Mfr. Part No.:
- 153505-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Adapter | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Adapter | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | ||
Orientation Straight | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity adapter represents a pinnacle in connectivity solutions, meticulously designed for optimal performance in diverse environments. This innovative product ensures reliable connections, seamlessly integrating into various applications while adhering to strict compliance standards. The focus on low halogen content demonstrates a commitment to environmental responsibility, making it an ideal choice for consumers who prioritise sustainability. With its robust construction and thoughtful design, it guarantees longevity and reliability, catering to the evolving needs of modern industries. Ease of use is also a notable trait, allowing for a straightforward installation process that enhances operational efficiency.
Designed for seamless integration into various applications
Low halogen content ensures reduced environmental impact
Offers robust construction for enhanced durability and performance
Simplifies installation processes, promoting operational efficiency
Provides extensive compliance documentation for user assurance
Empowers users to make environmentally responsible choices
Related links
- TE Connectivity Straight Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter J
- TE Connectivity Straight Circular Connector Adapter 1 M22 Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity Straight Band Strap 1 Female
