TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- RS Stock No.:
- 480-761
- Distrelec Article No.:
- 303-24-154
- Mfr. Part No.:
- 179513-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£319.14
(exc. VAT)
£382.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.14 |
*price indicative
- RS Stock No.:
- 480-761
- Distrelec Article No.:
- 303-24-154
- Mfr. Part No.:
- 179513-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | 08 mm | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Raychem TXR | |
| Standards/Approvals | P, F, J, MIL-DTL-26482 Series 1/Class E | |
| Orientation | Straight | |
| Length | 48mm | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A 08 mm | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Series Raychem TXR | ||
Standards/Approvals P, F, J, MIL-DTL-26482 Series 1/Class E | ||
Orientation Straight | ||
Length 48mm | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity rugged backshell is expertly designed for reliable performance in challenging environments. Constructed from durable aluminium, it accommodates various cable entry diameters, making it suitable for a wide range of applications. The straight body orientation alongside its compatibility with circular connector shapes ensures seamless integration into existing systems. With a noteworthy operating temperature range, this backshell performs consistently under extreme conditions, from frosty lows to sweltering highs. Its superior salt spray resistance, alongside compliance with industry standards, guarantees lasting reliability in maritime and other corrosive settings. This versatile solution is not only engineered for resilience but also prioritises user safety and ease of maintenance, making it a vital component for any innovative electrical assembly.
Constructed from robust aluminium for enhanced durability
Features a straight orientation for simplified installation
Offers wide compatibility with various cable sizes
Exhibits excellent salt spray resistance for marine applications
Optimised for extreme temperature fluctuations
Adheres to multiple industry connector specification standards
Supports side-entry terminations for flexible design options
Designed with user safety and ease of handling in mind
Related links
- TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell Female
- binder Circular Connector Adapter 1 Female
- TE Connectivity Right Angle Backshell 22 mm Female
- TE Connectivity Right Angle Backshell 18 mm Female
- TE Connectivity Right Angle Backshell 10 mm Female
