TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- RS Stock No.:
- 475-115
- Distrelec Article No.:
- 303-24-157
- Mfr. Part No.:
- 183647-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£179.37
(exc. VAT)
£215.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.37 |
*price indicative
- RS Stock No.:
- 475-115
- Distrelec Article No.:
- 303-24-157
- Mfr. Part No.:
- 183647-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Gender A | Female | |
| Connector Size A | 7.6 mm | |
| Contact Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | Raychem TXR | |
| Orientation | Straight | |
| Length | 25.5mm | |
| Shell Plating | Cadmium | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Gender A Female | ||
Connector Size A 7.6 mm | ||
Contact Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series Raychem TXR | ||
Orientation Straight | ||
Length 25.5mm | ||
Shell Plating Cadmium | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity ruggedized backshell solution is designed specifically for a range of demanding applications, ensuring reliable performance in harsh environments. Constructed from durable aluminium, the product features a straight body orientation and accommodates various cable entry diameters, making it versatile for multiple connector types. With a proven operating temperature range of -65 to 175 °C, it guarantees functionality under extreme conditions. The inclusion of Tinel-Lock components enhances the security and effectiveness of terminations, ensuring a robust connection that meets industry standards. This product is a crucial component for maintaining the integrity of cable assemblies in sectors that require high reliability.
Utilises a ruggedized design to withstand challenging conditions
Constructed from high-quality aluminium for enhanced durability
Straight body orientation allows for seamless integration into existing systems
Includes multiple termination device types for versatile application
Engineered for superior salt spray resistance up to 500 hours
Compatible with various connector shapes, providing extensive adaptability
Features a low halogen content to comply with environmental regulations
Designed to meet stringent industry standards for performance reliability
Related links
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Right Angle Backshell 22 mm Female
- TE Connectivity Right Angle Backshell 18 mm Female
- TE Connectivity Right Angle Backshell 10 mm Female
- TE Connectivity Straight Circular Connector Adapter J
