TE Connectivity Right Angle Backshell 22 mm Female
- RS Stock No.:
- 498-344
- Distrelec Article No.:
- 303-24-008
- Mfr. Part No.:
- 041997-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£495.93
(exc. VAT)
£595.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.93 |
*price indicative
- RS Stock No.:
- 498-344
- Distrelec Article No.:
- 303-24-008
- Mfr. Part No.:
- 041997-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Size A | 22 mm | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AS31061, AS50151 Class A, E, Solder Contact, R Less ENDBELL, AS31071, AS31001, AS31011, F | |
| Series | Raychem TXR | |
| Orientation | Right Angle | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Length | 43.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Size A 22 mm | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AS31061, AS50151 Class A, E, Solder Contact, R Less ENDBELL, AS31071, AS31001, AS31011, F | ||
Series Raychem TXR | ||
Orientation Right Angle | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Length 43.7mm | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized back shell engineered to deliver exceptional performance across diverse applications. Constructed from high-quality aluminum, this back shell provides robust protection for cable entries ranging from 0.2 to 22.2 mm. Its right-angle design promotes efficient space utilization while ensuring a secure connection, crucial for demanding environments. With compatibility for circular connectors and a designed integrated termination device, this product promises reliability during operation. The back shell's ability to endure extreme operating temperatures and resistance to salt spray accentuates its suitability for harsh conditions. This innovative solution offers engineers a dependable option that seamlessly integrates with existing systems, all while maintaining compliance with industry standards.
Engineered from durable aluminum for enhanced strength
Right-angle orientation optimizes space and installation flexibility
Designed for a broad cable entry range, ensuring compatibility
Features robust salt spray resistance for longevity in adverse conditions
Operates effectively within a temperature range suitable for extreme environments
Integrated with various termination devices for versatile application
Meets multiple industry specifications for assured compliance
Low halogen content enhances safety and environmental compliance
Related links
- TE Connectivity Right Angle Backshell 22 mm Female
- TE Connectivity Right Angle Backshell 18 mm Female
- TE Connectivity Right Angle Backshell 10 mm Female
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
