TE Connectivity Right Angle Backshell 10 mm Female

Subtotal (1 unit)*

£222.65

(exc. VAT)

£267.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.65

*price indicative

RS Stock No.:
471-883
Distrelec Article No.:
303-23-993
Mfr. Part No.:
006277-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Contact Gender A

Female

Connector Size A

10 mm

Connector Gender A

Female

Minimum Operating Temperature

65°C

Maximum Operating Temperature

200°C

Series

Raychem TXR

Standards/Approvals

No

Orientation

Right Angle

Length

26.5mm

Shell Plating

Electroless Nickel

Contact Plating

Nickel

COO (Country of Origin):
US
The TE Connectivity Ruggedized backshell, designed for circular connectors, offers an innovative solution for managing cable entries with diameters ranging from .2 to 6.4 mm. Crafted from high-quality aluminium, it features a right-angle configuration, optimising space in challenging environments. This backshell meets stringent industry standards while providing a durable and reliable connection, suitable for various applications including military and aerospace. Its robust construction ensures consistent performance in demanding conditions, making it an ideal choice for professionals seeking resilience and reliability in connectors. Enhanced with features such as low halogen content, it also aligns with contemporary environmental standards, ensuring compliance in diverse sectors. The product's compatibility with numerous connector shapes reinforces its versatility, making it an essential addition to any technical toolkit.

Constructed from durable aluminium for enhanced resilience

Right angle orientation allows for space saving installations

Engineered for a wide cable entry range ensuring compatibility

Meets rigorous industry specifications for quality assurance

Low halogen content supports eco friendly applications

Compatible with various circular connector shapes for application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy