TE Connectivity, 3195Size 25 mm Right Angle Backshell, For Use With Connector Backshells
- RS Stock No.:
- 481-234
- Distrelec Article No.:
- 303-24-296
- Mfr. Part No.:
- 319575-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£238.57
(exc. VAT)
£286.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.57 |
*price indicative
- RS Stock No.:
- 481-234
- Distrelec Article No.:
- 303-24-296
- Mfr. Part No.:
- 319575-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Shell Size | 25 mm | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 45mm | |
| Series | 3195 | |
| Standards/Approvals | D38999/42, W, F, Connector Detail Specification Number D38999/20, D38999/24, D38999/46, D38999/26, K, D38999/40, D38999/47, MIL-DTL-38999 Series IV/Class C, Connector Interface Specification MIL-DTL-38999 Series III/Class C, MIL-DTL-38999 Series IV/Class F | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Shell Size 25 mm | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 45mm | ||
Series 3195 | ||
Standards/Approvals D38999/42, W, F, Connector Detail Specification Number D38999/20, D38999/24, D38999/46, D38999/26, K, D38999/40, D38999/47, MIL-DTL-38999 Series IV/Class C, Connector Interface Specification MIL-DTL-38999 Series III/Class C, MIL-DTL-38999 Series IV/Class F | ||
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized back shell is engineered to ensure optimal performance and durability in demanding environments. Designed for circular connectors, it offers a versatile cable entry range, making it suitable for various cable sizes. With its robust aluminum construction and right-angle orientation, this back shell not only enhances connectivity but also minimizes strain on the cable. The product complies with industry standards and strives to deliver resilience, making it an essential component for reliable connections in critical applications. Ideal for use in systems requiring high-performance specifications, this back shell guarantees both protection and usability, offering an efficient solution for cable management.
Ruggedized design provides exceptional durability
Aluminum material ensures lightweight yet strong performance
Right-angle body orientation facilitates efficient space management
Compatible with a wide range of cable diameters
Designed for easy installation with multiple termination types
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- Amphenol IndiaSize 25 mm Right Angle Circular Connector Backshell
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
