TE Connectivity Straight Backshell 1 Female 1 Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-256
Distrelec Article No.:
303-24-160
Mfr. Part No.:
187167-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Contact Gender A

Female

Connector Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts A

1

Number of Ports A

1

Number of Contacts B

1

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

Raychem TXR

Orientation

Straight

Length

43.3mm

Shell Plating

Cadmium

Contact Plating

Cadmium

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity ruggedized backshell is crafted for exceptional durability and reliability in challenging conditions. Designed to accommodate a range of cable sizes, it provides secure and efficient cable entry while maintaining the integrity of your connections. The robust aluminium construction ensures long-lasting performance, making it an ideal choice for various industrial applications. This product seamlessly integrates with several connector shell sizes, offering flexibility and compatibility for your specific needs. Engineered to withstand extreme environments, it features outstanding resistance to salt spray and a wide operational temperature range, ensuring dependable performance in diverse situations. Whether you are in aerospace, military, or telecom sectors, this backshell delivers peace of mind with its high-quality standards and compliance with industry specifications.

Constructed from lightweight, high-strength aluminium for enhanced durability

Allows for flexible cable entry diameters to accommodate various cable types

Designed for easy installation with straightforward compatibility across different connector shapes

Exhibits excellent salt spray resistance, making it suitable for harsh maritime environments

Compatible with a range of connector shell sizes, ensuring versatility for different applications

Provides a straight body orientation for straightforward assembly and arrangement

Low halogen content for improved safety and environmental compliance

Robust plating material enhances resistance to corrosion and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy