TE Connectivity Straight Backshell Female

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
468-007
Distrelec Article No.:
303-24-006
Mfr. Part No.:
039893-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

Connector Gender A

Female

Contact Gender A

Female

Standards/Approvals

MIL-C-38999 Series I & II

Orientation

Straight

Length

25mm

Contact Plating

Cadmium

Shell Plating

Cadmium

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity back shell connector is expertly crafted from lightweight aluminum alloy, ensuring durability without compromising performance. Designed for a seamless fit, it connects effortlessly with MIL-C-38999 Series I & II connectors, providing optimal reliability in various applications. The straight body orientation caters to specific installation needs while maintaining a compact footprint. This product balances functionality and compliance, supporting robust connectivity solutions in challenging environments. It is ideal for professionals seeking versatility and adherence to stringent regulations without sacrificing quality or performance.

Constructed from high-performance aluminum alloy for reliable durability

Features a straight design for compatibility with diverse connector shapes

Integrates effortlessly with MIL-C-38999 Series I & II specifications

Low halogen content ensures compliance with eco-friendly standards

Product safety precautions suggest using personal protective equipment during handling

Beneficial for industries requiring reliable interconnections in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy