TE Connectivity Straight Backshell Female
- RS Stock No.:
- 479-991
- Distrelec Article No.:
- 304-49-315
- Mfr. Part No.:
- 103375-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-991
- Distrelec Article No.:
- 304-49-315
- Mfr. Part No.:
- 103375-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | MIL-DTL-38999 Series II/Class T, MS24266, MS27653, MS27479, MS27665, MS27480, MS27656, MIL-DTL-38999 SERIES I, MS27468, MS27661, P, MIL-DTL-38999 Series I/Class E, MS27484, MS27472, MS27467, MS27474, MS27652, MIL-DTL-38999 Series II/Class E, MS27497, T, MS27481, MS27473 | |
| Series | Raychem TXR | |
| Orientation | Straight | |
| Contact Plating | Cadmium | |
| Shell Plating | Cadmium | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals MIL-DTL-38999 Series II/Class T, MS24266, MS27653, MS27479, MS27665, MS27480, MS27656, MIL-DTL-38999 SERIES I, MS27468, MS27661, P, MIL-DTL-38999 Series I/Class E, MS27484, MS27472, MS27467, MS27474, MS27652, MIL-DTL-38999 Series II/Class E, MS27497, T, MS27481, MS27473 | ||
Series Raychem TXR | ||
Orientation Straight | ||
Contact Plating Cadmium | ||
Shell Plating Cadmium | ||
Length 26.8mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity ruggedized back shell solution is expertly designed to accommodate 0.2 to 12.7 mm cable entries, offering unparalleled durability and performance in demanding environments. Crafted from high-quality aluminum, this back shell ensures robust protection for your connections with a sleek straight orientation. Its compatibility with shell sizes 12 and 13 makes it an ideal choice for a range of applications, providing seamless integration with existing systems. With an operating temperature range of -65 to 175 °C, this back shell performs reliably under extreme conditions, guaranteeing a secure and stable connection that enhances the overall integrity of your wiring systems. The unique design, paired with advanced specifications, positions it as a preferred choice among professionals looking for excellence in connector accessories.
Ruggedized design assures durability in harsh conditions
Aluminum construction contributes to lightweight integrity
Compatible with both circular connector shapes
Offers exceptional protection against salt spray for enhanced longevity
Maintains operational consistency within a wide temperature range
Facilitates easy installation with various termination device types
Low halogen content ensures reduced environmental impact
Designed to meet stringent military standards and specifications
Related links
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- TE Connectivity Right Angle Backshell 22 mm Female
- TE Connectivity For Use With Circular Connectors
- TE Connectivity Straight Circular Connector Adapter
