HARTING Silver Hex Nut for use with M8 Circular Connector
- RS Stock No.:
- 738-003
- Mfr. Part No.:
- 21010000048
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£41.49
(exc. VAT)
£49.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £41.49 | £4.149 |
| 5 + | £38.17 | £3.817 |
*price indicative
- RS Stock No.:
- 738-003
- Mfr. Part No.:
- 21010000048
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hex Nut | |
| Accessory Type | Hex Nut | |
| For Use With | M8 Circular Connector | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hex Nut | ||
Accessory Type Hex Nut | ||
For Use With M8 Circular Connector | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING hexagon nut M8x0.5 is designed for use with M8 circular connectors, providing a secure fastening solution in various applications. Its compliance with industry standards ensures reliability and safety in assembly.
Features & Benefits
Hexagonal design allows for easy tightening and secure fastening
M8 x 0.5 thread size ensures compatibility with M8 circular connectors
Compliant with China RoHS and ELV standards for environmental safety
Durable construction provides long-lasting performance in various applications
Suitable for use in electrical and mechanical assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Silver Hex Nut for use with M8 Circular Connector
- CONEC Silver Hex Nut, Shell Size M16 for use with Circular Connector
- HARTING Silver Lock Nut, Shell Size M5
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- HARTING Sliver Hex Nut, Shell Size M10 x 0.5 mm for use with Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
