HARTING Silver Hex Nut for use with M8 Circular Connector
- RS Stock No.:
- 737-762
- Mfr. Part No.:
- 21420100001401
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£38.91
(exc. VAT)
£46.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 3 | £38.91 | £1.556 |
| 4 + | £35.79 | £1.432 |
*price indicative
- RS Stock No.:
- 737-762
- Mfr. Part No.:
- 21420100001401
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hex Nut | |
| Accessory Type | Hex Nut | |
| For Use With | M8 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular Connectors M8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hex Nut | ||
Accessory Type Hex Nut | ||
For Use With M8 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular Connectors M8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING hexagonal nut is designed for use with M8 circular connectors, providing a secure fastening solution in various applications. Its compliance with industry standards ensures reliability and safety in electrical connections.
Features & Benefits
Hexagonal design allows for secure fastening in tight spaces
M12 x 1 thread size ensures compatibility with M8 circular connectors
Compliant with China RoHS 50 for environmental safety
ELV status compliant, supporting end-of-life vehicle regulations
REACH SVHC compliant, ensuring safe use of substances
Durable construction enhances longevity in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental regulations?
Yes, it is compliant with China RoHS 50, ELV, and REACH SVHC standards.
Related links
- HARTING Silver Hex Nut for use with M8 Circular Connector
- CONEC Silver Hex Nut, Shell Size M16 for use with Circular Connector
- HARTING Silver Lock Nut, Shell Size M5
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- HARTING Sliver Hex Nut, Shell Size M10 x 0.5 mm for use with Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
