HARTING Nut for use with Front Mounting M8 Circular Connector
- RS Stock No.:
- 743-149
- Mfr. Part No.:
- 21023012001
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£103.29
(exc. VAT)
£123.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £103.29 | £10.329 |
*price indicative
- RS Stock No.:
- 743-149
- Mfr. Part No.:
- 21023012001
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Nut | |
| Product Type | Cable Assembly | |
| For Use With | Front Mounting M8 Circular Connector | |
| Colour | Copper | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Nut | ||
Product Type Cable Assembly | ||
For Use With Front Mounting M8 Circular Connector | ||
Colour Copper | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series Circular connectors M8 | ||
- COO (Country of Origin):
- RO
The HARTING M8 PP Housing Nut Assembly is designed for use with front mounting M8 circular connectors, providing a secure and reliable connection in various applications. This nut assembly ensures compliance with relevant standards, enhancing safety and usability in industrial environments.
Features & Benefits
Accessory type specifically designed for M8 circular connectors ensures compatibility and ease of use
Front mounting design allows for straightforward installation in tight spaces
Complies with China RoHS 50 and ELV standards, ensuring environmental safety
REACH SVHC and RoHS compliant, supporting regulatory requirements for safe materials
Durable construction enhances the longevity of connections in demanding applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, REACH SVHC, and RoHS.
Related links
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- HARTING Nut White Nut for use with R15 Circular Connector Housing
- HARTING Nut For Use With R15 Circular Connector Housing
- HARTING Sliver Hex Nut, Shell Size M10 x 0.5 mm for use with Circular Connector
- SMC Seal Cap, Shell Size M8 for use with Circular Connector
