Eaton AKU Enclosure for use with All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits
- RS Stock No.:
- 244-773
- Mfr. Part No.:
- 138362 AKU-M8/10
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£222.79
(exc. VAT)
£267.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.79 | £11.14 |
*price indicative
- RS Stock No.:
- 244-773
- Mfr. Part No.:
- 138362 AKU-M8/10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | |
| Range | AKU | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With All 10 mm Thick Flat Busbars, Compact System, Feeder Circuits | ||
Range AKU | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is engineered for reliability in managing electrical connections. Designed for versatility, it accommodates a variety of conductor types while ensuring optimal performance. The product boasts robust specifications, making it ideal for demanding environments. With its integrated retaining spring and open terminal chamber, ease of use is guaranteed during installation and maintenance. This innovative terminal is specifically crafted to handle rated operational currents up to 490 A, making it a vital component for efficient power distribution systems. Suitable for both flat rails and round conductor connections, the xEffect SASY series delivers unmatched reliability and compliance with the highest industry standards.
Compact design ensures seamless integration into existing systems
Enhanced conductor connection terminal provides superior grip and reliability
Open terminal chamber allows for swift cable insertion and maintenance
Integrated retaining spring secures conductors, offering peace of mind during operation
Standardised mounting facilitates compatibility with various busbar configurations
Adaptability for both flat and round connections caters to diverse installation needs
Constructed from high-quality materials for improved durability and longevity
Compliance with RoHS regulations underscores commitment to environmental safety
Enhanced conductor connection terminal provides superior grip and reliability
Open terminal chamber allows for swift cable insertion and maintenance
Integrated retaining spring secures conductors, offering peace of mind during operation
Standardised mounting facilitates compatibility with various busbar configurations
Adaptability for both flat and round connections caters to diverse installation needs
Constructed from high-quality materials for improved durability and longevity
Compliance with RoHS regulations underscores commitment to environmental safety
Related links
- Eaton AKU Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU70 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU35 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU120 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKU16 Enclosure for use with All 10 mm Thick Flat Busbars Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits


