Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 240-667
- Mfr. Part No.:
- 107199 AKP1000
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£182.22
(exc. VAT)
£218.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.22 | £60.74 |
*price indicative
- RS Stock No.:
- 240-667
- Mfr. Part No.:
- 107199 AKP1000
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | Double T Profile, Feeder Circuits | |
| Range | AKP1000 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With Double T Profile, Feeder Circuits | ||
Range AKP1000 | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is designed to enhance electrical efficiency and reliability in control gear applications. With its robust construction and practical design features, this enclosure ensures safe connections while accommodating various conductor sizes. Ideal for modern infrastructure, the terminal supports streamlined installations with reduced drilling requirements. The combination of certification compliance and high-quality manufacturing makes this enclosure a trusted choice for professionals looking to maximise performance in their electrical systems. Whether for new projects or upgrades, this product exemplifies Eatons commitment to innovation and safety in electrical solutions.
Robust design facilitates easy installation and maintenance
Accommodates multiple conductor sizes for versatile applications
Compliance with international safety standards ensures operational reliability
Eliminates the need for drilling, simplifying connectivity
Double T profile optimises space efficiency in electrical configurations
Seamless integration into both feeder circuits and T-rail setups
Exceptional durability ensures longevity in demanding environments
Certification reports available for easy reference and assurance
Accommodates multiple conductor sizes for versatile applications
Compliance with international safety standards ensures operational reliability
Eliminates the need for drilling, simplifying connectivity
Double T profile optimises space efficiency in electrical configurations
Seamless integration into both feeder circuits and T-rail setups
Exceptional durability ensures longevity in demanding environments
Certification reports available for easy reference and assurance
Related links
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 85 x 72 x 50mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 62 x 51 x 38mm


