Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 235-210
- Mfr. Part No.:
- 107186 BBA-TP3/CU-BAND
- Brand:
- Eaton
Subtotal (1 unit)*
£88.44
(exc. VAT)
£106.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.44 |
*price indicative
- RS Stock No.:
- 235-210
- Mfr. Part No.:
- 107186 BBA-TP3/CU-BAND
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | BBA-TP3 | |
| For Use With | Double T Profile, Feeder Circuits | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range BBA-TP3 | ||
For Use With Double T Profile, Feeder Circuits | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure Terminal Plate redefines efficiency and reliability in electrical connections. Designed for flexibility, this terminal plate accommodates various busbar widths and thicknesses, making it ideal for diverse applications. Its robust construction and high-rated operational capacity ensure optimal performance even in demanding environments. Whether used in a flat rail system or for three-pole strip conductor connections, this product stands out for its image of quality and compliance with stringent industry standards. Built with user-friendliness in mind, it features a self-extinguishing design and can withstand elevated temperatures, ensuring safety and longevity. Transform how you manage your electrical connections with this innovative solution that truly embraces modern engineering principles.
Self-extinguishing property ensures enhanced safety in electrical applications
Temperature resistant up to 120 °C, guaranteeing operational reliability in high-heat environments
Pole pitch adjustability allows for flexible installation configurations
Sleek design includes shrouds with adjustable widths for a tailored fit
Compatible with a variety of busbar configurations for versatile application
Silicon-free and chlorine-free materials promote environmental safety
Looping capability provides added installation options for enhanced functionality
Designed with a creepage resistance of CTI 200 to minimise electrical risks
Temperature resistant up to 120 °C, guaranteeing operational reliability in high-heat environments
Pole pitch adjustability allows for flexible installation configurations
Sleek design includes shrouds with adjustable widths for a tailored fit
Compatible with a variety of busbar configurations for versatile application
Silicon-free and chlorine-free materials promote environmental safety
Looping capability provides added installation options for enhanced functionality
Designed with a creepage resistance of CTI 200 to minimise electrical risks
Related links
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm


