Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 243-794
- Mfr. Part No.:
- 107198 AKP800
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£151.71
(exc. VAT)
£182.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.71 | £50.57 |
*price indicative
- RS Stock No.:
- 243-794
- Mfr. Part No.:
- 107198 AKP800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | AKP800 | |
| For Use With | Double T Profile, Feeder Circuits | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range AKP800 | ||
For Use With Double T Profile, Feeder Circuits | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal is designed for sophisticated applications requiring robust electrical solutions. Engineered with precision, this enclosure seamlessly accommodates 41x20-42 profile terminals, making it an optimal choice for control gear and switchgear needs. Its compact dimensions ensure easy integration into existing systems, whilst providing superior protection and connectivity options. Built to comply with stringent international standards, this product is ideal for environments demanding reliability and safety. The combination of its durable construction and innovative design significantly enhances the performance and longevity of your electrical installations, positioning it as an invaluable asset in modern industrial settings.
Designed for efficient electrical connectivity in control environments
Robust construction ensures durability and long-term reliability
Compliant with UL and CSA standards for added safety assurance
Compact size optimises space utilisation in installation areas
Equipped to handle a wide range of conductor cross-sections for versatility
Integration of laminated copper busbars enhances conductivity
Facilitates installation without the need for drilling, saving time and effort
Robust construction ensures durability and long-term reliability
Compliant with UL and CSA standards for added safety assurance
Compact size optimises space utilisation in installation areas
Equipped to handle a wide range of conductor cross-sections for versatility
Integration of laminated copper busbars enhances conductivity
Facilitates installation without the need for drilling, saving time and effort
Related links
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 85 x 72 x 50mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 62 x 51 x 38mm


