Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 244-775
- Mfr. Part No.:
- 138367 AKP1600
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£262.50
(exc. VAT)
£315.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £262.50 | £87.50 |
*price indicative
- RS Stock No.:
- 244-775
- Mfr. Part No.:
- 138367 AKP1600
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| For Use With | Double T Profile, Feeder Circuits | |
| Range | AKP1600 | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
For Use With Double T Profile, Feeder Circuits | ||
Range AKP1600 | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal stands as a leading solution in ensuring robust and efficient electrical connections. Designed to cater to the needs of modern electrical systems, this enclosure provides unparalleled versatility with its double T profile. Boasting a compact yet durable design, it effectively integrates into various setups while maintaining optimal performance. The product not only aligns with stringent compliance standards but is also engineered for ease of installation, making it a fitting choice for both professionals and DIY enthusiasts. This busbar terminal is tailored for specific applications, ensuring reliability in high-demand environments while offering exceptional functionality in a variety of configurations.
Engineered for easy termination to busbars without the need for drilling
Double T profile enhances stability and connection reliability
Designed for both 185 mm and 60 mm systems, providing flexibility in installations
Accommodates conductor cross-sections up to 1600 mm², ensuring robustness
Rated for operational currents up to 2500 A, supporting high-performance applications
Lightweight at just 1.011 kg, easing installation and handling
RoHS compliant, ensuring environmentally responsible manufacturing
Includes comprehensive installation instructions for smooth setup
Double T profile enhances stability and connection reliability
Designed for both 185 mm and 60 mm systems, providing flexibility in installations
Accommodates conductor cross-sections up to 1600 mm², ensuring robustness
Rated for operational currents up to 2500 A, supporting high-performance applications
Lightweight at just 1.011 kg, easing installation and handling
RoHS compliant, ensuring environmentally responsible manufacturing
Includes comprehensive installation instructions for smooth setup
Related links
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 85 x 72 x 50mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 70 x 51 x 38mm


