Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- RS Stock No.:
- 240-663
- Mfr. Part No.:
- 107185 BBA-TP3/300
- Brand:
- Eaton
Subtotal (1 unit)*
£88.44
(exc. VAT)
£106.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.44 |
*price indicative
- RS Stock No.:
- 240-663
- Mfr. Part No.:
- 107185 BBA-TP3/300
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Range | BBA-TP3 | |
| For Use With | Double T Profile, Feeder Circuits | |
| Series | xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range BBA-TP3 | ||
For Use With Double T Profile, Feeder Circuits | ||
Series xEffect SASY 60i | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i terminal plate redefines the standards for switchgear enclosures. Designed for maximum versatility, this terminal plate ensures adaptable installation with a refined focus on operational efficiency. Constructed with high-quality materials, it seamlessly integrates into your existing systems, providing enduring support for a range of conductor sizes. This terminal plate not only meets international safety standards but also showcases a clever design that prioritises ease of use, making it an essential addition for any electrical installation needing reliability and functionality. Its well-thought-out features, flexibility in connection types, and robust compliance levels affirm its place as a leading solution in the market for modern electrical applications.
Self-extinguishing properties enhance safety in a variety of environments
Certification reports guarantee compliance with industry standards
Looping capability facilitates efficient wiring configurations
Pole pitch adjustability provides flexibility for different applications
Material composition ensures compatibility with diverse installation needs
Temperature resistance up to 120 °C supports a wide operational range
Special features promote ease of installation and maintenance
Certification reports guarantee compliance with industry standards
Looping capability facilitates efficient wiring configurations
Pole pitch adjustability provides flexibility for different applications
Material composition ensures compatibility with diverse installation needs
Temperature resistance up to 120 °C supports a wide operational range
Special features promote ease of installation and maintenance
Related links
- Eaton BBA-TP3 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton BBA-TP3 Enclosure for use with Double T Profile
- Eaton AKP3600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1000 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP800 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP1600 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton AKP750 Enclosure for use with Double T Profile, Feeder Circuits
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile 38 x 51 x 70mm


